+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL-RJ11-WH/07

Cable: telephone; RJ11 plug,both sides; 7m; white


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-RJ11-WH/07
TME Symbol:
TEL-RJ11-WH/07

Specification

Manufacturer
BQ CABLE
Type of connection cable
telephone
Cable length
7m
Insulation colour
white
Connector pinout layout
6p4c
Application of connection lead
telephone - socket
Cable/adapter structure
  • both sides
  • RJ11 plug
Gross weight100 g
See other products in this category: Telephone Cables Assemblies BQ CABLE,
*
TEL-RJ11-WH/07
0 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 2.13 USDGross price for quantities from 5 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.