+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL 2-1213

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 135mA; DIP16


Manufacturer: TRACO POWER

Manufacturer part number:
TEL 2-1213
TME Symbol:
TEL2-1213

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.135A
Case
DIP16
Mounting
THT
Manufacturer series
TEL2
Body dimensions
23.8x13.7x7.62mm
Efficiency
80%
Operating temperature
-40...75°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight4.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 2-1213
2 in TME stock
Net price for quantities from 1 pcs - 13.96 USDGross price for quantities from 1 pcs - 13.96 USD
Net price for quantities from 5 pcs - 13.24 USDGross price for quantities from 5 pcs - 13.24 USD
Net price for quantities from 30 pcs - 12.84 USDGross price for quantities from 30 pcs - 12.84 USD
Net price for quantities from 100 pcs - 12.43 USDGross price for quantities from 100 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs