+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL 8-4813

Converter: DC/DC; 8W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 535mA; DIP16


Manufacturer: TRACO POWER

Manufacturer part number:
TEL 8-4813
TME Symbol:
TEL8-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
8W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
535mA
Case
DIP16
Mounting
THT
Manufacturer series
TEL8
Body dimensions
24.1x14x8.5mm
Efficiency
85%
Operating temperature
-40...80°C
Switching frequency
370kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight6.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 8-4813
0 in TME stock
Net price for quantities from 1 pcs - 22.81 USDGross price for quantities from 1 pcs - 22.81 USD
Net price for quantities from 5 pcs - 21.71 USDGross price for quantities from 5 pcs - 21.71 USD
Net price for quantities from 25 pcs - 21.02 USDGross price for quantities from 25 pcs - 21.02 USD
Net price for quantities from 100 pcs - 20.34 USDGross price for quantities from 100 pcs - 20.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.