+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEMFS

Timer; 0,1s÷10days; relay; 24÷240VAC; 24÷75VDC; IP40; 8A; -20÷50°C


Manufacturer: ELCO SRL

Manufacturer part number:
TEMFS
TME Symbol:
TEMFS

Specification

Manufacturer
ELCO SRL
Type of automation module
timer
Counting range
0,1s...10days
Kind of output
relay
Number of operation modes
10
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
98x17.5x64mm
IP rating
IP40
Max. operating current
8A
Indication
LED
Operating temperature
-20...50°C
Supply voltage
  • 24...75V DC
  • 24...240V AC
Gross weight61.9 g
Certificates
See other products in this category: Analogue Timers ELCO SRL,
*
TEMFS
4 in TME stock
Net price for quantities from 1 pcs - 46.95 USDGross price for quantities from 1 pcs - 46.95 USD
Net price for quantities from 5 pcs - 43.80 USDGross price for quantities from 5 pcs - 43.80 USD
Net price for quantities from 10 pcs - 40.66 USDGross price for quantities from 10 pcs - 40.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.