+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEMSA

Timer; 2s÷20h; relay; 24÷240VAC; 24÷75VDC; for DIN rail mounting


Manufacturer: ELCO SRL

Manufacturer part number:
TEMSA
TME Symbol:
TEMSA

Specification

Manufacturer
ELCO SRL
Type of automation module
timer
Counting range
2s...20h
Kind of output
relay
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
98x17.5x64mm
IP rating
IP20
Max. operating current
8A
Indication
LED
Operating temperature
-20...50°C
Supply voltage
  • 24...75V DC
  • 24...240V AC
Gross weight65 g
Certificates
See other products in this category: Analogue Timers ELCO SRL,
*
TEMSA
0 in TME stock
Net price for quantities from 1 pcs - 52.07 USDGross price for quantities from 1 pcs - 52.07 USD
Net price for quantities from 5 pcs - 48.60 USDGross price for quantities from 5 pcs - 48.60 USD
Net price for quantities from 10 pcs - 46.15 USDGross price for quantities from 10 pcs - 46.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.