+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGR-571

Heating element: heater; with thermostat; 1.5kW; 230VAC; 360mm


Manufacturer: TERMIK-SP

Manufacturer part number:
EGR-571

Alternative designations: TER-1500-54-INOX

TME Symbol:
TER-1500-54-INOX

Specification

Manufacturer
TERMIK-SP
Type of heating element
heater
Version
with thermostat
Heating capacity
1.5kW
Length
0.36m
Connection
5/4"
Net weight
960g
Range of temperature control
5...70°C
Supply voltage
  • 230V AC
Gross weight1.0061 kg
Certificates
See other products in this category: Heating Elements TERMIK-SP,
*
EGR-571
5 in TME stock
Net price for quantities from 1 pcs - 74.93 USDGross price for quantities from 1 pcs - 74.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts