+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGR-269

Heating element: heater; with thermostat; 2kW; 230VAC; 360mm; 980g

Manufacturer: TERMIK-SP

Manufacturer part number:
EGR-269

Alternative designations: TER-2000-54-INOX

TME Symbol:
TER-2000-54-INOX

Specification

Manufacturer
TERMIK-SP
Type of heating element
heater
Version
with thermostat
Heating capacity
2kW
Length
0.36m
Connection
5/4"
Net weight
980g
Range of temperature control
5...70°C
Supply voltage
  • 230V AC
Gross weight1.0549 kg
Certificates
See other products in this category: Heating Elements TERMIK-SP,
*
EGR-269
6 in TME stock
Net price for quantities from 1 pcs - 59.51 USDGross price for quantities from 1 pcs - 59.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts