+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGR-272

Heating element: heater; with thermostat; 3kW; 230VAC; 400mm; 1kg


Manufacturer: TERMIK-SP

Manufacturer part number:
EGR-272

Alternative designations: TER-3000-54-INOX

TME Symbol:
TER-3000-54-INOX

Specification

Manufacturer
TERMIK-SP
Type of heating element
heater
Version
with thermostat
Heating capacity
3kW
Length
0.4m
Connection
5/4"
Net weight
1kg
Range of temperature control
5...70°C
Supply voltage
  • 230V AC
Gross weight1.0859 kg
Certificates
See other products in this category: Heating Elements TERMIK-SP,
*
EGR-272
1 in TME stock
Net price for quantities from 1 pcs - 60.03 USDGross price for quantities from 1 pcs - 60.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts