+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TER-3E

Sensor: thermostat; NO; 16A; 250VAC; screw terminals; IP10

Manufacturer: ELKO EP

Manufacturer part number:
TER-3E
TME Symbol:
TER-3E

Specification

Manufacturer
ELKO EP
Type of sensor
thermostat
Output configuration
NO
Max. operating current
16A
Max. operating voltage
250V AC
Connection
screw terminals
Operating temperature
-20...55°C
IP rating
IP10
Mounting
for DIN rail mounting
Range of temperature control
0...60°C
Kind of temperature sensor
NTC
Kit contents
no sensor included
Related items
SENSOR-TZ-3, SENSOR-TZ-6, SENSOR-TZ-12, SENSOR-TZ-0
Gross weight78.7 g
Certificates
EAN code8595188138437
See other products in this category: Thermostats ELKO EP,
*
TER-3E
15 in TME stock
Net price for quantities from 1 pcs - 38.41 USDGross price for quantities from 1 pcs - 38.41 USD
Net price for quantities from 5 pcs - 35.86 USDGross price for quantities from 5 pcs - 35.86 USD
Net price for quantities from 10 pcs - 32.39 USDGross price for quantities from 10 pcs - 32.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs