+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TER-7

Temperature monitoring relay; temperature; 24÷240VAC; 24÷240VDC


Manufacturer: ELKO EP

Manufacturer part number:
TER-7
TME Symbol:
TER-7

Specification

Manufacturer
ELKO EP
Type of automation module
temperature monitoring relay
Controlled parameter
temperature
Kind of temperature sensor
PTC
Mounting
for DIN rail mounting
Manufacturer series
TER-7
Kind of output 1
DPDT
Operating temperature
-20...55°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
IP rating
IP20
Body dimensions
17.6x90x64mm
Controlled parameter range
50...1500Ω
Supply voltage
  • 24...240V AC
  • 24...240V DC
Gross weight83.25 g
Certificates
EAN code8595188137164
See other products in this category: Monitoring Relays ELKO EP,
See other products from this series.:
*
TER-7
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.21 USDGross price for quantities from 1 pcs - 38.21 USD
Net price for quantities from 5 pcs - 35.45 USDGross price for quantities from 5 pcs - 35.45 USD
Net price for quantities from 10 pcs - 32.23 USDGross price for quantities from 10 pcs - 32.23 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs