+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TES-2619.05-A

Wire; 5x26AWG; shielded,silver plated copper braid; white; 600V


Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
TES-2619.05-A
TME Symbol:
TES-2619.05-A

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
control cable
Cable structure
5x26AWG
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
5
Core diameter
26AWG
Core marking
colours without colour repetition
Shield structure
shielded, silver plated copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
white
Rated voltage
0.6kV
Operating temperature
-50...125°C
Resistance to
most of oils, UV rays
Package contents
30.5m
Cable external diameter
3.59mm
CPR standard
no classification
Earth core
none
Package contents - ft
100ft
Gross weight642.6 g
Certificates
See other products in this category: Multicore Cables - Shielded AGILINK MICROWIRES,
*
TES-2619.05-A
0 in TME stock
Net price for quantities from 1 rol - 1 676.06 USDGross price for quantities from 1 rol - 1 676.06 USD
Net price for quantities from 3 rol - 1 466.56 USDGross price for quantities from 3 rol - 1 466.56 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.