+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TES-2819.08-A

Wire; 8x28AWG; shielded,silver plated copper braid; white; 600V


Manufacturer: AGILINK MICROWIRES

Manufacturer part number:
TES-2819.08-A
TME Symbol:
TES-2819.08-A

Specification

Manufacturer
AGILINK MICROWIRES
Type of wire
control cable
Cable structure
8x28AWG
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
8
Core diameter
28AWG
Core marking
colours without colour repetition
Shield structure
shielded, silver plated copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
white
Rated voltage
0.6kV
Operating temperature
-50...125°C
Resistance to
most of oils, UV rays
Package contents
30.5m
Cable external diameter
3.75mm
CPR standard
no classification
Earth core
none
Package contents - ft
100ft
Gross weight701.4 g
Certificates
See other products in this category: Multicore Cables - Shielded AGILINK MICROWIRES,
*
TES-2819.08-A
0 in TME stock
Net price for quantities from 1 rol - 1 525.88 USDGross price for quantities from 1 rol - 1 525.88 USD
Net price for quantities from 3 rol - 1 335.14 USDGross price for quantities from 3 rol - 1 335.14 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.