+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TES 2N-1221

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; SMT

Manufacturer: TRACO POWER

Manufacturer part number:
TES 2N-1221
TME Symbol:
TES2N-1221

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
SMT
Manufacturer series
TES 2N
Body dimensions
24x13.7x9mm
Efficiency
73%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight3.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TES 2N-1221
0 in TME stock
Net price for quantities from 1 pcs - 26.22 USDGross price for quantities from 1 pcs - 26.22 USD
Net price for quantities from 5 pcs - 24.90 USDGross price for quantities from 5 pcs - 24.90 USD
Net price for quantities from 25 pcs - 24.18 USDGross price for quantities from 25 pcs - 24.18 USD
Net price for quantities from 100 pcs - 23.30 USDGross price for quantities from 100 pcs - 23.30 USD
No. of pieces (Multiplicity: 1)