+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TES 5-2421

Converter: DC/DC; 5W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; SMT

Manufacturer: TRACO POWER

Manufacturer part number:
TES 5-2421
TME Symbol:
TES5-2421

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
5W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.5A
Output current 2
0.5A
Mounting
SMT
Manufacturer series
TES 5
Body dimensions
33.4x20.6x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TES 5-2421
0 in TME stock
Net price for quantities from 1 pcs - 40.62 USDGross price for quantities from 1 pcs - 40.62 USD
Net price for quantities from 5 pcs - 38.55 USDGross price for quantities from 5 pcs - 38.55 USD
Net price for quantities from 25 pcs - 37.38 USDGross price for quantities from 25 pcs - 37.38 USD
Net price for quantities from 100 pcs - 36.23 USDGross price for quantities from 100 pcs - 36.23 USD
No. of pieces (Multiplicity: 1)