+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TES5-4823WI

Converter: DC/DC; 5W; Uin: 18÷75VDC; Uout: 15VDC; Uout2: -15VDC; SMT


Manufacturer: TRACO POWER

Manufacturer part number:
TES5-4823WI
TME Symbol:
TES5-4823WI

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
5W
Input voltage
18...75V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
165mA
Output current 2
165mA
Mounting
SMT
Efficiency
83%
Operating temperature
-40...71°C
Switching frequency
340kHz
Insulation voltage
1.5kV
Number of outputs
2
Gross weight11.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
*
TES5-4823WI
8 in TME stock
Net price for quantities from 8 pcs - 13.57 USDGross price for quantities from 8 pcs - 13.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 8.
Multiplicity: 1.
Product available till the stock lasts