+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TESD240

Timer; 1s÷60s; relay; 24VAC,230VAC; 24VDC; for DIN rail mounting


Manufacturer: ELCO SRL

Manufacturer part number:
TESD240
TME Symbol:
TESD240

Specification

Manufacturer
ELCO SRL
Type of automation module
timer
Counting range
1s...60s
Kind of output
relay
Counter operation modes
star delta
Electrical connection
screw terminals
Mounting
for DIN rail mounting
Body dimensions
98x17.5x64mm
IP rating
IP40
Max. operating current
8A
Indication
LED
Operating temperature
-20...50°C
Supply voltage
  • 24V AC
  • 24V DC
  • 230V AC
Gross weight73.9 g
Certificates
See other products in this category: Analogue Timers ELCO SRL,
*
TESD240
1 in TME stock
Net price for quantities from 1 pcs - 61.77 USDGross price for quantities from 1 pcs - 61.77 USD
Net price for quantities from 5 pcs - 57.64 USDGross price for quantities from 5 pcs - 57.64 USD
Net price for quantities from 10 pcs - 53.54 USDGross price for quantities from 10 pcs - 53.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.