+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TESTO 735-1 0560 7351

Meter: temperature; digital; -200÷1370°C; IP54

Manufacturer: TESTO

Manufacturer part number:
TESTO 735-1 0560 7351
TME Symbol:
TESTO735-1

Specification

Manufacturer
TESTO
Type of meter
temperature
Kind of meter
digital
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Temperature measuring range (with T-type thermocouple)
-200...400°C
IP rating
IP54
Measuring instrument features
parameters measured values are dependent on the probe used in the test
Standard equipment
manufacturer's calibration certificate
Measurement
temperature
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Power supply
  • battery LR6 AA 1,5V x3
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight703.22 g

WATCH VIDEO

See other products in this category: Temperature Meters TESTO,
*
TESTO 735-1 0560 7351
1 in TME stock
Net price for quantities from 1 pcs - 486.77 USDGross price for quantities from 1 pcs - 486.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.