+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0563 8315

Infrared thermometer; LCD; Opt.resol: 30: 1; Response time: <0.5s


Manufacturer: TESTO

Manufacturer part number:
0563 8315
TME Symbol:
TESTO831-KIT

Specification

Manufacturer
TESTO
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring accuracy
±1.5% @ -20°C...210°C, ±1.5°C @ -20°C...210°C, ±2%
Optical resolution
30:1
Response time
<0.5s
Measurement
non-contact temeprature (IR), temperature
Body dimensions
190x75x38mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • HOLD function
  • laser sight (2 point)
  • MIN/MAX function
Standard equipment
  • holder
  • manufacturer's calibration certificate
  • TESTO106-T1
  • user's manual
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight200 g

WATCH VIDEO

See other products in this category: Pirometers TESTO,
*
0563 8315
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 183.86 USDGross price for quantities from 1 pcs - 183.86 USD