+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0560 8316

Infrared thermometer; LCD; -30÷210°C; Opt.resol: 30: 1

Manufacturer: TESTO

Manufacturer part number:
0560 8316
TME Symbol:
TESTO831

Specification

Manufacturer
TESTO
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-30...210°C
Non-contact temperature measuring accuracy
±1.5% @ -20°C...210°C, ±1.5°C @ -20°C...210°C, ±2%
Optical resolution
30:1
Response time
<0.5s
Measurement
non-contact temeprature (IR), temperature
Body dimensions
190x75x38mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • HOLD function
  • laser sight (2 point)
  • MIN/MAX function
Standard equipment
  • holder
  • manufacturer's calibration certificate
  • user's manual
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight200 g

WATCH VIDEO

See other products in this category: Pirometers TESTO,
*
0560 8316
0 in TME stock
Net price for quantities from 1 pcs - 175.93 USDGross price for quantities from 1 pcs - 175.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.