+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TESTO 915I SET

Measuring kit: HVAC set; Smart Probe


Manufacturer: TESTO

Manufacturer part number:
TESTO 915I SET
TME Symbol:
TESTOHVAC-SET2

Specification

Manufacturer
TESTO
Type of measuring kit
HVAC set
Manufacturer series
Smart Probe
Power supply
  • battery LR03 AAA 1,5V x18
Kit contents
  • case
  • clamp thermometers Testo115i x2
  • digital manifold TESTO549i x2
  • producer calibration certyficate
  • thermo-hygrometer Testo605i-x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x18
Gross weight400 g

WATCH VIDEO

See other products in this category: Temperature Meters TESTO,
See other products from this series.:
*
TESTO 915I SET
0 in TME stock
Net price for quantities from 1 set - 706.55 USDGross price for quantities from 1 set - 706.55 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.