+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEX-C21

Accessories: connection cable; 2m


Manufacturer: TRACO POWER

Manufacturer part number:
TEX-C21
TME Symbol:
TEX-C21

Specification

Manufacturer
TRACO POWER
Type of power supply accessories
connection cable
Length
2m
Related items
TEX120
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies TRACO POWER,
*
TEX-C21
0 in TME stock
Net price for quantities from 1 pcs - 126.18 USDGross price for quantities from 1 pcs - 126.18 USD
Net price for quantities from 5 pcs - 119.99 USDGross price for quantities from 5 pcs - 119.99 USD
Net price for quantities from 25 pcs - 116.12 USDGross price for quantities from 25 pcs - 116.12 USD
Net price for quantities from 100 pcs - 112.24 USDGross price for quantities from 100 pcs - 112.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.