+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | 3M | |
Type of Socket | integrated circuits | |
Kind of socket | ZIF | |
Application | DIP18 | |
Row pitch | 7.62mm | |
Contact plating | gold-plated | |
Electrical mounting | THT | |
Sockets features | demountable | |
Operating temperature | -55...150°C | |
Terminal pitch | 2.54mm | |
Current rating | 1A | |
Mechanical durability | 20000 cycles |