+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

JE 160003248

Socket: integrated circuits; ZIF; DIP32; 15.24mm; gold-plated; THT


Manufacturer: 3M

Manufacturer part number:
JE 160003248
TME Symbol:
TEXTOOL32

Specification

Manufacturer
3M
Type of Socket
integrated circuits
Kind of socket
ZIF
Application
DIP32
Row pitch
15.24mm
Contact plating
gold-plated
Electrical mounting
THT
Sockets features
demountable
Operating temperature
-55...150°C
Terminal pitch
2.54mm
Current rating
1A
Mechanical durability
20000 cycles
Gross weight18.8 g
Certificates
See other products in this category: Test sockets 3M
*
JE 160003248
Product withdrawn from the offer
Use the specification table below to search for similar products