+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TF07

Test probe: Kelvin; 10A; TEKOFLEX; CuBe; Plating: gold-plated; 5mΩ


Manufacturer: TEKON

Manufacturer part number:
TF07
TME Symbol:
TF07

Specification

Manufacturer
TEKON
Type of test probe
Kelvin
Current rating
10A
Manufacturer series
TEKOFLEX
Contact material
CuBe
Contact plating
gold-plated
Operational spring compression
0.64mm
Maksimum spring compression
0.7mm
Max. contact resistance:
5mΩ
Tip width
0.64mm
Test accessories features
four-wire Kelvin system
Gross weight0.089 g
See other products in this category: Test Probes TEKON,
See other products from this series.:
*
TF07
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.93 USDGross price for quantities from 1 pcs - 15.93 USD
Net price for quantities from 5 pcs - 14.16 USDGross price for quantities from 5 pcs - 14.16 USD
Net price for quantities from 25 pcs - 12.39 USDGross price for quantities from 25 pcs - 12.39 USD
Packaging method by the manufacturer:
Bag = 10 pcs