+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T10X4X6

Ferrite: toroidal; L: 4mm; Øint: 6mm; Øout: 10mm; TF


Manufacturer: FERROCORE

Manufacturer part number:
T10X4X6
TME Symbol:
TF10X4X6

Specification

Manufacturer
FERROCORE
Type of ferrite
toroidal
Length
4mm
Internal diameter
6mm
Outside diameter
10mm
Core material
Ni-Zn ferromagnetic
Ferrite features
rounded edges
Manufacturer series
TF
Dimensional tolerance
±0.2mm
Dimensions
Gross weight1.016 g
Certificates
See other products in this category: Ring ferrites FERROCORE,
See other products from this series.:
*
T10X4X6
0 in TME stock
Net price for quantities from 5 pcs - 0.28 USDGross price for quantities from 5 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs