+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

309-11022

Heat shrink sleeve; glueless,thin walled; 2: 1; 101.6mm; red; TF21


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-11022
TME Symbol:
TF21-101.6/50.8-RD

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
101.6mm
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
50.8mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Manufacturer series
TF21
Wall thickness
1.4mm
Gross weight437 g
Certificates
EAN code4031026222356
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
See other products from this series.:
*
309-11022
0 in TME stock
Net price for quantities from 15 m - 58.95 USDGross price for quantities from 15 m - 58.95 USD
Net price for quantities from 75 m - 54.03 USDGross price for quantities from 75 m - 54.03 USD
Net price for quantities from 225 m - 47.49 USDGross price for quantities from 225 m - 47.49 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.