+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

309-41273

Heat shrink sleeve; thin walled,flexible; 2: 1; 12.7mm; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-41273
TME Symbol:
TF24-12.7/6.4C50

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
6.4mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.64mm
Package contents
50m
Gross weight37.06 g
Certificates
EAN code4031026223698
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-41273
100 in TME stock
Net price for quantities from 50 m - 4.27 USDGross price for quantities from 50 m - 4.27 USD
Net price for quantities from 150 m - 3.90 USDGross price for quantities from 150 m - 3.90 USD
Net price for quantities from 250 m - 3.64 USDGross price for quantities from 250 m - 3.64 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m