+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

309-40323

Heat shrink sleeve; thin walled,flexible; 2: 1; 3.2mm; -55÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-40323
TME Symbol:
TF24-3.2/1.6C100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
1.6mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.51mm
Package contents
100m
Gross weight1.7 g
Certificates
EAN code4031026223612
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-40323
0 in TME stock
Net price for quantities from 100 m - 2.44 USDGross price for quantities from 100 m - 2.44 USD
Net price for quantities from 300 m - 2.23 USDGross price for quantities from 300 m - 2.23 USD
Net price for quantities from 500 m - 2.08 USDGross price for quantities from 500 m - 2.08 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.