+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

309-50643

Heat shrink sleeve; thin walled,flexible; 2: 1; 6.4mm; -55÷135°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-50643
TME Symbol:
TF24-6.4/3.2C60

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
3.2mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.64mm
Package contents
60m
Gross weight15.562 g
Certificates
EAN code4031026223650
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-50643
60 in TME stock
Net price for quantities from 60 m - 3.81 USDGross price for quantities from 60 m - 3.81 USD
Net price for quantities from 180 m - 3.48 USDGross price for quantities from 180 m - 3.48 USD
Net price for quantities from 300 m - 3.25 USDGross price for quantities from 300 m - 3.25 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Packaging method by the manufacturerReel = 60 m