+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

309-37603

Heat shrink sleeve; thin walled,flexible; 2: 1; 76.2mm; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-37603
TME Symbol:
TF24-76.2/38.1C30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
76.2mm
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
38.1mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
1.27mm
Package contents
30m
Gross weight206.67 g
Certificates
EAN code4031026223568
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-37603
0 in TME stock
Net price for quantities from 30 m - 44.83 USDGross price for quantities from 30 m - 44.83 USD
Net price for quantities from 90 m - 40.88 USDGross price for quantities from 90 m - 40.88 USD
Net price for quantities from 150 m - 38.23 USDGross price for quantities from 150 m - 38.23 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.