+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TF2CJK6VT1410C

Microswitch SNAP ACTION; 10A/250VAC; SPDT; ON-(ON); Pos: 2; TF2


Manufacturer: C&K

Manufacturer part number:
TF2CJK6VT1410C
TME Symbol:
TF2CJK6VT1410C

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
TF2
Stable positions number
1
Leads
for soldering
Mechanical durability
400000 cycles
Operating temperature
-40...125°C
Operating Force
1.7N
Electrical life
10000 cycles
Min. insulation resistance
1GΩ
Contact material
brass
Gross weight15 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
TF2CJK6VT1410C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order