+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TF31-11H

Automation module: regulator; NTC,RTD; temperature; -99÷99; SPDT

Manufacturer: AUTONICS

Manufacturer part number:
TF31-11H
TME Symbol:
TF31-11H

Specification

Manufacturer
AUTONICS
Type of automation module
regulator
Kind of temperature sensor
NTC, RTD
Controlled parameter
temperature
Controlled parameter range
-99...99
Kind of output 1
SPDT
Mounting
on panel
Manufacturer series
TF3
Number of inputs
1
Output 1 electrical parameters
24V DC / 16A, 250V AC / 16A
The programming method
keypad
Mounting hole dimensions
28.2x70.3mm
IP rating
IP65 from the front
Kind of display used
LED
Display parameters
3 digit
Body dimensions
35x77x74.3mm
Operating temperature
-10...50°C
Supply voltage
  • 12...24V DC
  • 24V AC
Gross weight196 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TF31-11H
3 in TME stock
Net price for quantities from 1 pcs - 70.85 USDGross price for quantities from 1 pcs - 70.85 USD
Net price for quantities from 5 pcs - 64.94 USDGross price for quantities from 5 pcs - 64.94 USD
Net price for quantities from 10 pcs - 59.04 USDGross price for quantities from 10 pcs - 59.04 USD
No. of pieces (Multiplicity: 1)