+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-34005

Heat shrink sleeve; thin walled; 3: 1; 40mm; L: 30m; green; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-34005
TME Symbol:
TF31-40/13GN30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
3:1
Min. diameter before shrinking
40mm
Length
30m
Colour
green
Material
crosslinked polyolefin POX
Diameter after shrinking
13mm
Operating temperature
-55...135°C
Kind of package
reel
Gross weight256.67 g
Certificates
EAN code4031026227061
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-34005
0 in TME stock
Net price for quantities from 30 m - 18.65 USDGross price for quantities from 30 m - 18.65 USD
Net price for quantities from 90 m - 16.62 USDGross price for quantities from 90 m - 16.62 USD
Net price for quantities from 150 m - 15.76 USDGross price for quantities from 150 m - 15.76 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.