+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-30906

Heat shrink sleeve; thin walled; 3: 1; 9mm; L: 30m; blue; -55÷135°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-30906
TME Symbol:
TF31-9/3BU30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
thin walled
Shrinking ratio
3:1
Min. diameter before shrinking
9mm
Length
30m
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
3mm
Operating temperature
-55...135°C
Kind of package
reel
Gross weight21.467 g
Certificates
EAN code4031026226750
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-30906
0 in TME stock
Net price for quantities from 30 m - 4.28 USDGross price for quantities from 30 m - 4.28 USD
Net price for quantities from 90 m - 3.90 USDGross price for quantities from 90 m - 3.90 USD
Net price for quantities from 150 m - 3.65 USDGross price for quantities from 150 m - 3.65 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerCardboard = 30 m