+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-31203

Heat shrink sleeve; 3: 1; 12mm; L: 30m; transparent; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-31203
TME Symbol:
TF34-12/4C30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
12mm
Length
30m
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
4mm
Kind of package
reel
Wall thickness
0.85mm
Gross weight0.771 g
Certificates
EAN code4031026226804
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-31203
90 in TME stock
Net price for quantities from 30 m - 5.22 USDGross price for quantities from 30 m - 5.22 USD
Net price for quantities from 90 m - 4.75 USDGross price for quantities from 90 m - 4.75 USD
Net price for quantities from 150 m - 4.45 USDGross price for quantities from 150 m - 4.45 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerReel = 30 m