+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-30903

Heat shrink sleeve; 3: 1; 9mm; L: 30m; transparent; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
333-30903
TME Symbol:
TF34-9/3C30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
9mm
Length
30m
Colour
transparent
Material
crosslinked polyolefin POX
Diameter after shrinking
3mm
Kind of package
reel
Wall thickness
8mm
Gross weight18.933 g
Certificates
EAN code4031026226729
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
333-30903
420 in TME stock
Net price for quantities from 30 m - 4.28 USDGross price for quantities from 30 m - 4.28 USD
Net price for quantities from 90 m - 3.91 USDGross price for quantities from 90 m - 3.91 USD
Net price for quantities from 150 m - 3.65 USDGross price for quantities from 150 m - 3.65 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerCardboard = 30 m