+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TF960

Meter: frequency; LCD; Ch: 2; 0.001÷6000MHz; Interface: USB; 5÷40°C


Manufacturer: AIM-TTI

Manufacturer part number:
TF960
TME Symbol:
TF960

Specification

Manufacturer
AIM-TTI
Type of meter
frequency
Kind of display used
LCD
Number of channels
2
Frequency measuring range
0.001...6000MHz
Dimensions
260x88x235mm
Interface
USB
Measurement
frequency, period
Operating temperature
5...40°C
Conform to the norm
EN 61010
Pollution degree
2
Additional functions
frequency meter
Related items
UAC-B
Connectors for the country
Europe, Great Britain
Measuring instrument features
  • high accuracy
  • high resolution
Gross weight1.5408 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
*
TF960
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 628.58 USDGross price for quantities from 1 pcs - 628.58 USD