+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFBS4650-TR1

IR transceiver; 2.4÷5.5V; 1.6x6.8x2.8mm; Interface: IrDA


Manufacturer: VISHAY

Manufacturer part number:
TFBS4650-TR1
TME Symbol:
TFBS4650-TR1

Specification

Manufacturer
VISHAY
Type of photoelement
IR transceiver
Mounting
SMD
Dimensions
1.6x6.8x2.8mm
Interface
IrDA
Data transfer rate
115.2kbps
Supply voltage
  • 2.4...5.5V
Gross weight1 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TFBS4650-TR1
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.26 USDGross price for quantities from 1000 pcs - 3.26 USD