+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

114X53

Screwed spacer sleeve; 53mm; Int.thread: M3; hexagonal; brass

Manufacturer: DREMEC

Manufacturer part number:
114X53
TME Symbol:
TFF-M3X53/DR114

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Spacer length
53mm
Internal thread
M3
Sleeve shape
hexagonal
Material
brass
Plating material
nickel
Spanner size
5.5mm
Thread length
10mm
Mechanical elements features
with internal threaded hole on both ends
Gross weight9.33 g
Certificates
See other products in this category: Metal Spacers DREMEC,
*
114X53
0 in TME stock
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.