+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFG-3610E

Laboratory generator: arbitrary, function; 10MHz; LCD TFT 3,5"


Manufacturer: TWINTEX

Manufacturer part number:
TFG-3610E
TME Symbol:
TFG-3610E

Specification

Manufacturer
TWINTEX
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
10MHz
Waveform frequency range
1µHz...1MHz (other waveforms), 1µHz...5MHz (rectangular waveform), 1µHz...10MHz (sinus waveform)
Kind of display used
LCD TFT 3,5"
Number of channels
2
Memory record length
1024pts
Vertical resolution
8bit
Output parameters
impedance: 50Ω
Sweep mode
period: 100m...900s
Dimensions
415x295x195mm
Interface
RS232
Kind of modulation
ASK, FM, FSK, PSK
Waveforms
arbitrary, impulse, ramp, rectangular, sinus, triangle
Sampling
100Msps
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Additional functions
frequency meter
Measuring instrument features
32 built-in waveforms
Software
included
Standard equipment
  • BNC cable
  • mains cable
  • RS232 cable
  • test lead
Supply voltage
  • 100...240V AC
Gross weight4.5 kg
Guarantee (months)12

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters TWINTEX,
*
TFG-3610E
4 in TME stock
Net price for quantities from 1 pcs - 275.00 USDGross price for quantities from 1 pcs - 275.00 USD
Net price for quantities from 2 pcs - 263.55 USDGross price for quantities from 2 pcs - 263.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts