+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

224X53

Screwed spacer sleeve; 53mm; Int.thread: M3; Ext.thread: M3; steel

Manufacturer: DREMEC

Manufacturer part number:
224X53
TME Symbol:
TFM-M3X53/DR224

Specification

Manufacturer
DREMEC
Type of spacer
screwed spacer sleeve
Spacer length
53mm
Internal thread
M3
External thread
M3
Sleeve shape
hexagonal
Material
steel
Plating material
zinc
Spanner size
5.5mm
Mechanical elements features
with internal and external thread
Gross weight10.23 g
Certificates
See other products in this category: Metal Spacers DREMEC,
*
224X53
172 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.