+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFP-BLH60

Tip; cutting; 20.5mm; 421°C; for hot tweezers; 2pcs; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
TFP-BLH60
TME Symbol:
TFP-BLH60

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
cutting
Tip dimensions
20.5mm
Tip temperature
421°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
MFR-1140, MFR-2241, MFR-H4-TW
Technology
SmartHeat®
Gross weight25.19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
TFP-BLH60
0 in TME stock
Net price for quantities from 1 set - 112.75 USDGross price for quantities from 1 set - 112.75 USD
No. of complete sets (Multiplicity: 1)