+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFP-BLH70

Tip; cutting; 28mm; 421°C; for hot tweezers; 2pcs; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
TFP-BLH70
TME Symbol:
TFP-BLH70

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
cutting
Tip dimensions
28mm
Tip temperature
421°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
MFR-1140, MFR-2241, MFR-H4-TW
Technology
SmartHeat®
Gross weight29.08 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
TFP-BLH70
0 in TME stock
Net price for quantities from 1 set - 115.42 USDGross price for quantities from 1 set - 115.42 USD
No. of complete sets (Multiplicity: 1)