+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TG-208

Screwdriver: standard; Torx®; TX08; 80mm


Manufacturer: GOLDTOOL

Manufacturer part number:
TG-208
TME Symbol:
TG-208

Specification

Manufacturer
GOLDTOOL
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX08
Blade length
80mm
Handle material
polypropylene
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
  • handle has a suspension hole
  • hardened blade
  • two-component handle
Gross weight35.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Standard Screwdrivers GOLDTOOL,
*
TG-208
211 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 3 pcs - 1.81 USDGross price for quantities from 3 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts