+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TG2511A

Laboratory generator: arbitrary, function; 25MHz; LCD 3,6"; Ch: 1


Manufacturer: AIM-TTI

Manufacturer part number:
TG2511A
TME Symbol:
TG2511A

Specification

Manufacturer
AIM-TTI
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
25MHz
Waveform frequency range
1µHz...6MHz (arbitrary waveform), 1µHz...25MHz (rectangular waveform), 1µHz...25MHz (sinus waveform), 1µHz...500kHz (ramp waveform), 1µHz...500kHz (triangle waveform), 500µHz...6,25MHz (pulse waveform)
Kind of display used
LCD 3,6"
Display resolution
256x112
Number of channels
1
Memory record length
128kpts
Vertical resolution
14bit
Output parameters
impedance: 50Ω
Sweep mode
period: 1m...500s
Dimensions
97x250x295mm
Kind of modulation
AM, BPSK, FM, FSK, PM, PWM
Waveforms
arbitrary, impulse, noise, ramp, rectangular, sinus, triangle
Sampling
125Msps
Interface
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Gross weight3.8178 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
*
TG2511A
4 in TME stock
Net price for quantities from 1 pcs - 920.62 USDGross price for quantities from 1 pcs - 920.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.