+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TG5012A

Laboratory generator: arbitrary, function; 50MHz; LCD 3,6"; Ch: 2

Manufacturer: AIM-TTI

Manufacturer part number:
TG5012A
TME Symbol:
TG5012A

Specification

Manufacturer
AIM-TTI
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
50MHz
Waveform frequency range
1µHz...1MHz (ramp waveform), 1µHz...1MHz (triangle waveform), 1µHz...10MHz (arbitrary waveform), 1µHz...50MHz (rectangular waveform), 1µHz...50MHz (sinus waveform), 500µHz...12,5MHz (pulse waveform)
Kind of display used
LCD 3,6"
Display resolution
256x112
Number of channels
2
Memory record length
128kpts
Vertical resolution
14bit
Output parameters
impedance: 50Ω
Sweep mode
period: 1m...500s
Dimensions
97x250x295mm
Kind of modulation
AM, BPSK, FM, FSK, PM, PWM
Waveforms
arbitrary, impulse, noise, ramp, rectangular, sinus, triangle
Sampling
125Msps
Connectors for the country
Europe, Great Britain
Interface
  • LAN
  • USB
Supply voltage
  • 100...240V AC
Gross weight4.0136 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
*
TG5012A
0 in TME stock
Net price for quantities from 1 pcs - 1 265.19 USDGross price for quantities from 1 pcs - 1 265.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.