+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGF4242

Laboratory generator: arbitrary, function; 240MHz; LCD TFT 4,3"

Manufacturer: AIM-TTI

Manufacturer part number:
TGF4242
TME Symbol:
TGF4242

Specification

Manufacturer
AIM-TTI
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
240MHz
Waveform frequency range
1µHz...5MHz (ramp waveform), 1µHz...80MHz (arbitrary waveform), 1µHz...100MHz (pulse waveform), 1µHz...100MHz (rectangular waveform), 1µHz...240MHz (sinus waveform)
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
2
Vertical resolution
16bit
Output parameters
impedance: 50Ω
Sweep mode
period: 1m...500s
Dimensions
86.5x213.5x269mm
Kind of modulation
AM, BPSK, FM, FSK, PM, PWM
Waveforms
arbitrary, impulse, rectangular, sinus, sin(x)/x, triangle
Sampling
800Msps
Interface
  • GPIB (option)
  • LAN
  • USB
  • USB Host
Supply voltage
  • 100...240V AC
Gross weight3.7508 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
*
TGF4242
1 in TME stock
Net price for quantities from 1 pcs - 1 906.21 USDGross price for quantities from 1 pcs - 1 906.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.