+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGH-TP1

Accessories for heatsinks: heat transfer pad; graphite; SOT227


Manufacturer: OHMITE

Manufacturer part number:
TGH-TP1
TME Symbol:
TGH-TP1

Specification

Manufacturer
OHMITE
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
graphite
Application
SOT227
Length
20mm
Width
37.5mm
Height
0.2mm
Colour
black
Base thickness
0.2mm
Heatsink shape
flat
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks - equipment OHMITE,
*
TGH-TP1
0 in TME stock
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 50 pcs - 4.06 USDGross price for quantities from 50 pcs - 4.06 USD
Net price for quantities from 100 pcs - 3.92 USDGross price for quantities from 100 pcs - 3.92 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.