+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGP3152

Laboratory generator: arbitrary, function; 50MHz; LED; Ch: 2

Manufacturer: AIM-TTI

Manufacturer part number:
TGP3152
TME Symbol:
TGP3152

Specification

Manufacturer
AIM-TTI
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
50MHz
Waveform frequency range
1mHz...50MHz (arbitrary waveform), 1mHz...50MHz (pulse waveform), 1mHz...50MHz (rectangular waveform)
Kind of display used
LED
Number of channels
2
Vertical resolution
16bit
Output parameters
impedance: 5Ω or 50Ω
Sweep mode
period: 100µ...500s
Dimensions
97x250x295mm
Kind of modulation
AM, AM-SC, BPSK, FM, FSK, PM
Waveforms
arbitrary, impulse, noise, ramp, rectangular, sinus, sin(x)/x, triangle
Sampling
800Msps
Manufacturer series
TGP3100
Interface
  • GPIB (option)
  • LAN
  • USB
  • USB Host
Supply voltage
  • 100...240V AC
Gross weight3.7979 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
See other products from this series.:
*
TGP3152
1 in TME stock
Net price for quantities from 1 pcs - 2 822.22 USDGross price for quantities from 1 pcs - 2 822.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.