+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGR2053

Laboratory generator: signal; 3GHz; LCD TFT 4,3"; 480x272; Ch: 1


Manufacturer: AIM-TTI

Manufacturer part number:
TGR2053
TME Symbol:
TGR2053

Specification

Manufacturer
AIM-TTI
Type of laboratory generator
signal
Maximum waveform frequency
3GHz
Waveform frequency range
150kHz...3000MHz (RF generator)
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
Number of channels
1
Output parameters
amplitude range: -127...+1dBm
Sweep mode
mode: linear or logarithmic; single or continous, period: 10m...10s
Kind of modulation
AM, FM, PM
Resolution
10Hz
Size
2U
Related items
RM50A, RM200A, TGR-U01
Measuring instrument features
Direct Digital Synthesized (DDS) technology
Manufacturer series
TGR
Interface
  • GPIB (option)
  • LAN
  • USB
Supply voltage
  • 85...265V AC
Gross weight3.9676 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
See other products from this series.:
*
TGR2053
0 in TME stock
Net price for quantities from 1 pcs - 4 562.85 USDGross price for quantities from 1 pcs - 4 562.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.